5787421-1
HDR ASY,VERT,RET TAIL,10.8V
This vertical-mount header assembly, designed for board-to-board connectivity in power and signal applications, features a 5mm pitch and 5 positions. With a contact amperage of 8.8A and a voltage rating of 50V DC, it ensures reliable performance. Operating temperature range of -30 to 70°C (-22 to 158°F) makes it suitable for various environments. The assembly, with a PCB retention system, includes locating posts for secure attachment. Its nickel-plated contacts with tin plating offer durability and efficient conductivity. Packaged in trays for convenience, this RoHS-compliant component is essential for power storage and connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787421-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 108 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 5787421-1 |
SKU: | AMP5787421-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |