1-1612962-3

2MM PITCH BATTERY PLUG ASSEMBL

Experience seamless board-to-board connectivity with our MDI series right angle power and signal connector. Designed for high-performance applications, this connector features a 2mm pitch, accommodating up to 10 positions with a voltage rating of 30V DC. With contact amperages of 6A and 8A, it ensures reliable power transmission. Its board mount orientation and PCB retention with locating posts guarantee secure attachment, while the operating temperature range of -20 to 80°C (-4 to 176°F) makes it suitable for diverse environments. Ideal for power and signal circuit applications, this connector, part of the E161 product code lineup, is RoHS compliant, ensuring environmental sustainability. Perfect for battery and power storage systems, it offers efficient connectivity in a tray packaging of 60 units. Elevate your connectivity solutions with this high-quality connector from Data and Devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1612962-3
Series: MDI
Mount Type: Board Mount
Pitch: .079 in, 2 mm
Voltage: 30 V DC
Package Quantity: 60
Contact Amperage: 6 A, 8 A
Number of Positions: 10
Mount Orientation: Right Angle
GPL: 519
Packaging: Tray
Operating Temperature Range: -20 - 80 °C, -4 - 176 °F
Circuit Application: Power & Signal
PCB Retention: With
PCB Retention Type: Locating Post
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E161
Connector System: Board to Board
ECCN: EAR99
Connector and Housing Type: Plug
Part Aliases: 1-1612962-3
SKU: AMP1-1612962-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: