9-1612503-1
PLUG ASSY,PB-FREE, 2.5MM PITCH BATTERY C
Introducing a sleek and efficient PLUG ASSY designed for modern power and signal connectivity. This PB-FREE assembly, featuring a 2.5MM PITCH, is perfect for Battery C applications, ensuring reliable performance. With a voltage rating of 30 V DC and a contact amperage of 7 A, it's equipped to handle power needs with ease. The right-angle mount orientation and boardlock PCB retention make for secure and space-saving installation. Operating smoothly in temperatures ranging from -20 to 80°C (-4 to 176°F), this assembly is versatile and durable. Ideal for Power & Signal circuit applications, it offers a seamless connection experience. RoHS compliant and lead-free solder capable, it prioritizes environmental responsibility. Perfect for various industries, from technology to automotive, this PLUG ASSY is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1612503-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 90 |
Contact Amperage: | 7 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 9-1612503-1 |
SKU: | AMP9-1612503-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |