5787419-1
HDR ASY,VERT,STR TAIL,10.8V
Featuring a vertical, straight-tail design, this 10.8V header assembly is a crucial component for power and signal applications in circuitry. With a board mount configuration and a pitch of 5mm, it offers reliable connectivity with a contact amperage of 8.8A. The 5-position header assembly is ideal for vertical mounting, ensuring efficient PCB retention with its locating post design. Operating within a temperature range of -30 to 70°C, it guarantees performance even in demanding environments. RoHS compliant and designed for board-to-board connectivity, this MDI series header assembly is a versatile solution for power and signal transmission in various electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787419-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 108 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 5787419-1 |
SKU: | AMP5787419-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |