Protect your MTA 156 series connectors with these durable covers, designed for dust protection. Made of UL 94V-0 rated polyester, they ensure safety and reliability in various environments. With a pitch of 3.96mm (.156 in) and 12 positions, they offer secure fitting for your connectors. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), these covers are ideal for appliances and other applications. RoHS compliant and featuring a standard profile, they provide essential protection for your board to board and backplane connections. Compatible with feed thru installation, they are a must-have accessory for maintaining the integrity of your PCB setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-640643-2
Color: Natural
Series: MTA 156
Accessory Type: Cover
Pitch: .156 in, 3.96 mm
Material: Polyester
Cover Type: Dust Protection
Number of Positions: 12
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Feed Thru
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-640643-2
SKU: AMP1-640643-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: