5787246-1
HDR ASY,RA,LKEY,STR TAIL,10.8V
The HDR ASY,RA,LKEY,STR TAIL,10.8V is a male connector assembly designed for board mount applications in the MDI series. With a right-angle mount orientation, it features a 5mm pitch and is suitable for power and signal circuit applications. Operating at 10.8V DC, this connector has a contact amperage of 7A and a total of 5 positions. It is RoHS compliant and comes in a tray packaging, making it convenient for handling and installation. The termination method is through direct connection to the printed circuit board, with nickel contact underplating and tin contact termination plating ensuring reliable performance. Operating temperature ranges from -30 to 70°C (-22 to 158°F), meeting diverse environmental requirements for electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787246-1 |
Series: | MDI |
Gender: | Male |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 10.8 V DC |
Package Quantity: | 88 |
Contact Amperage: | 7 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 5787246-1 |
SKU: | AMP5787246-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |