1601033-3
STD SMZ 187X020 BARB TAB TERM
Enhance wire connectivity with our STD SMZ 187X020 BARB TAB TERM from the SIAMEZE series. Featuring IDC Standard termination method and Tab terminal type, it ensures secure and efficient wire termination. The mating retention with Barbs guarantees a stable connection, accommodating wire sizes ranging from 18 to 34 AWG (.02 - .8 mm²). Designed for Magnet Wire Terminals, it complies with RoHS standards, making it a reliable and environmentally friendly choice. Suitable for various applications, this terminal splice offers convenience and durability in wire assembly tasks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601033-3 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Wire Size: | .02 - .8 mm², 18 - 34 AWG |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601033-3 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .5 mm / .0198 in |
Overall Length: | 25.02 mm / .985 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 6.6 mm / .26 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |