1601095-2

131-165-014=TAB,PCB,STD,SMZ

Elevate your wire termination process with our SIAMEZE series Solder Tab terminals. Featuring SIAMEZE IDC termination technology, these connectors ensure secure and efficient connections. Designed for convenience, they come with mating retention barbs that keep wires in place, while the tab terminal splice type simplifies installation. Perfect for a variety of applications, these terminals are a reliable choice for your connectivity needs. Rest assured, our Magnet Wire Terminals are RoHS compliant, meeting strict environmental standards. Upgrade your setup with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601095-2
Series: SIAMEZE
Termination Method: SIAMEZE IDC
Terminal Type: Solder Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601095-2
Plating Material: Pre-Tin
Cavity Size: 1601424
Terminal Orientation: Straight
Underplating Material: Copper
Mating Tab Width: 1.02 mm / .04 in
Mating Tab Thickness: .508 mm / .02 in
Material Thickness: .508 mm / .02 in
Overall Length: 11.57 mm / .455 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .508 mm / .02 in
Terminal Height: 7.62 mm / .3 in
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -40 - 125 °C
Part Alias: 131-165-014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: