Elevate your connectivity with our DUAL PC TAB MMD SIAMEZE, a cutting-edge solution from the SIAMEZE series. Featuring IDC Standard termination method and Pin terminal type, this innovative connector ensures seamless and secure connections. With mating retention type Barbs and terminal splice type Tab, it guarantees reliable performance in any application. Trust in its quality as a Magnet Wire Terminals product, and rest assured of its RoHS compliance. Perfect for a wide range of uses, it's a versatile addition to your toolkit. Explore the possibilities with this essential component in the world of connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601038-3
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Pin
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601038-3
Plating Material: Post-Tin
Terminal Orientation: Straight
Underplating Material: Copper
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .5 mm / .02 in
Overall Length: 8.76 mm / .344 in
Magnet Wire Size: 24 - 21 AWG / .51 - .72 mm
Stock Thickness (Magnet Wire Side): .5 mm / .02 in
Terminal Height: 3.18 mm / .125 in
Wire/Cable Type: Magnet Wire
Sealable: No
Insulated: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: