1601110-2
131-181-014=TAB,1.2X.81,STDSMZ
Enhance your wire connections with our SIAMEZE Magnet Wire Terminals. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and efficient splicing. The mating retention type with barbs offers added durability, while the RoHS compliance guarantees environmental responsibility. Perfect for a wide range of applications, from industrial to DIY projects, these terminals are a reliable choice for anyone seeking high-quality wire splicing solutions. Upgrade your connectors today and experience the difference of SIAMEZE technology.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601110-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601110-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 1.2 mm / .047 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 19.16 mm / .754 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-181-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |