Experience seamless wire-to-wire connections with our SIAMEZE series, designed for fine and efficient performance. Featuring SMZ termination method, these connectors ensure secure and reliable IDC Standard terminations. Perfect for a wide range of applications, including Magnet Wire Terminals, our products guarantee high-quality results. With RoHS compliance, you can trust in their environmental responsibility. Explore our range in the Products category, which includes Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, and Lugs, and elevate your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601237-1
Series: SIAMEZE
Termination Method: IDC Standard
Product: Magnet Wire Terminals
SKU: AMP2-1601237-1
Plating Material: Unplated
Terminal Orientation: Straight
Material Thickness: .51 mm / .02 in
Overall Length: 7.62 mm / .3 in
Lead Wire Size: 20 AWG / .5 mm²
Magnet Wire Size: 36 - 27 AWG / .13 - .36 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.18 mm / .125 in
Wire/Cable Type: Magnet Wire

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: