2-1601075-3
WIRE2BLADE,STD,SIAMEZE
Enhance your wiring setup with our SIAMEZE WIRE2BLADE connectors, designed for seamless and efficient wire termination. Featuring IDC Standard termination method, these connectors ensure reliable and secure connections for your projects. Perfect for use with Magnet Wire Terminals, our SIAMEZE series guarantees top-notch performance. Rest assured, these connectors are fully compliant with RoHS regulations, making them a sustainable choice for your applications. Upgrade your connectivity solutions with our state-of-the-art SIAMEZE connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601075-3 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601075-3 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | .51 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |