2-1601013-1

131-029-000=TAB,187X020,STDSMZ

Enhance your wire termination process with our SIAMEZE series connectors, offering efficient and reliable performance. Featuring IDC Standard termination method and Tab terminal type, these connectors are designed for easy and secure installation. The mating retention type with Barbs ensures a stable connection, while the Tab terminal splice type guarantees a strong bond. Perfect for a variety of applications, these connectors are RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with our Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601013-1
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP2-1601013-1
Plating Material: Unplated
Terminal Orientation: Straight
Mating Tab Width: 4.75 mm / .02 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .5 mm / .0198 in
Overall Length: 16.64 mm / .655 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-029-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: