1601156-1
159-027-000=LEADWIRE2GROUND,SMZ
Enhance your wire termination process with our SIAMEZE series Magnet Wire Terminals. Designed for efficient and reliable connections, these terminals feature IDC Standard termination method for easy installation. With Tab terminal type and splice type, they ensure secure attachment and optimal conductivity. Compliant with RoHS regulations, they are environmentally friendly. Perfect for various applications, these terminals are a must-have for professionals in the industry. Elevate your connectivity solutions with our premium quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601156-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601156-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.11 mm / .083 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 20.8 mm / .818 in |
Lead Wire Size: | 20 AWG / .5 mm² |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.49 mm / .295 in |
Wire/Cable Type: | Lead Wire |
Sealable: | No |
Part Alias: | 159-027-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |