2-1601056-1

131-120-000=WIRE2WIRE,STD,SMZ

Enhance your wire termination processes with our SIAMEZE series connectors, designed for seamless and efficient connectivity. Featuring IDC Standard termination method and mating retention type with barbs, these connectors ensure secure and reliable contact. Perfect for use with magnet wire, they offer a hassle-free solution for your terminal needs. Rest assured, our connectors are compliant with RoHS standards, making them a sustainable choice for your projects. Explore our range of products to discover the perfect fit for your application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601056-1
Series: SIAMEZE
Termination Method: IDC Standard
Mating Retention Type: Barbs
Product: Magnet Wire Terminals
SKU: AMP2-1601056-1
Plating Material: Unplated
Terminal Orientation: Straight
Material Thickness: .51 mm / .02 in
Overall Length: 7.62 mm / .3 in
Lead Wire Size: 20 AWG / .5 mm²
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.19 mm / .125 in
Wire/Cable Type: Magnet Wire / Lead Wire
Part Alias: 131-120-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: