1601128-1
150-025-000=TAB,PCB,FINE,SMZ
Introducing SIAMEZE Wire Terminals, designed for seamless connectivity in your projects. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure easy and secure wire attachment. The mating retention type with Barbs offers enhanced stability, while the Tab terminal splice type guarantees efficient signal transmission. Crafted for convenience, these terminals are perfect for various applications. Upgrade your connectivity with our Magnet Wire Terminals, and experience reliable performance with every connection. Rest assured, our products are RoHS compliant, fulfilling our commitment to environmental responsibility. Explore our range of connectors, push wire terminals, crimp terminals, housings, splices, and lugs, and discover the perfect solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601128-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601128-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.02 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 12.32 mm / .485 in |
Magnet Wire Size: | 36 - 27 AWG / .13 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 150-025-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |