2-1601037-2
131-084-010=TAB,059X032,STDSMZ
Introducing our SIAMEZE series Magnet Wire Terminals, designed for seamless connectivity in various applications. Featuring IDC Standard termination method and Solder Post terminal type, these terminals ensure secure and reliable wire connections. The Barbs mating retention type offers added stability, while the Tab terminal splice type simplifies installation. Rest assured, these terminals are RoHS compliant, meeting environmental standards. Perfect for use in a wide range of industries, from automotive to electronics, these terminals guarantee optimal performance. Upgrade your connectivity solutions with our high-quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601037-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601037-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.5 mm / .059 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .0315 in |
Overall Length: | 22.96 mm / .904 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-084-010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |