1601006-2

131-015-002=TAB,187X020,STDSMZ

Introducing our SIAMEZE series Magnet Wire Terminals, designed for efficient and reliable connections in a variety of applications. Featuring IDC Standard termination method and Tab terminal type, these connectors provide hassle-free installation. With a mating retention type of Hole, they ensure secure and stable connections. Suitable for wire sizes ranging from 18 to 34 AWG (.02 to .82 mm²), these terminals offer versatility in connectivity. RoHS compliant, they meet international standards for environmental responsibility. Perfect for use in a wide range of industries, these terminals guarantee high performance and durability. Upgrade your connectivity solutions with our premium Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601006-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Hole
Wire Size: .02 - .82 mm², 18 - 34 AWG
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601006-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 4.75 mm / .187 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .51 mm / .02 in
Overall Length: 15.37 mm / .6 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .64 mm / .025 in
Terminal Height: 7.62 mm / .3 in
Wire/Cable Type: Magnet Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: