2-1601059-1
131-126-000=TAB,110X020,STDSMZ
Enhance your wire connections with our SIAMEZE series Magnet Wire Terminals. Designed for efficient and secure installations, these terminals feature IDC Standard termination methods for easy assembly. With Tab terminal types, they ensure reliable conductivity, while their RoHS compliance guarantees environmental responsibility. Perfect for various applications, from industrial to residential, these terminals are a versatile and essential addition to your connectivity solutions. Upgrade your wire terminations with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601059-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601059-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 21.49 mm / .846 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-126-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |