1601056-1

131-119-000=WIRE2WIRE,STD,SMZ

Introducing our SIAMEZE series Magnet Wire Terminals, designed for seamless connectivity in a variety of applications. With IDC Standard termination method and mating retention type featuring barbs, these terminals ensure secure and reliable connections. Compliant with RoHS regulations, they offer peace of mind for environmentally conscious projects. Perfect for use in a wide range of industries, these terminals are a vital component in achieving efficient and durable connections. Elevate your connectivity solutions with our high-quality Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601056-1
Series: SIAMEZE
Termination Method: IDC Standard
Mating Retention Type: Barbs
Product: Magnet Wire Terminals
SKU: AMP1601056-1
Plating Material: Unplated
Terminal Orientation: Straight
Material Thickness: .51 mm / .02 in
Overall Length: 7.62 mm / .3 in
Lead Wire Size: 20 AWG / .5 mm²
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.19 mm / .125 in
Wire/Cable Type: Magnet Wire / Lead Wire
Part Alias: 131-119-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: