1601009-4
PC TAB STANDARD SIAMEZE
Enhance your connectivity with our SIAMEZE PC TAB STANDARD, a cutting-edge solution for seamless termination in your electrical projects. Featuring IDC Standard termination method and Solder Post terminal type, this essential component guarantees secure and efficient connections. The inclusion of Barbs mating retention type and Tab terminal splice type further ensures reliability in your applications. Manufactured by trusted supplier Magnet Wire Terminals and fully RoHS compliant, you can trust in the quality and sustainability of this product. Explore its potential in various industries, from automotive to telecommunications, and elevate your connection solutions today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601009-4 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601009-4 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.02 mm / .04 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 8.76 mm / .345 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |