2-1601021-2
131-046-014=TAB,187X020,STDSMZ
Discover the seamless connectivity offered by our SIAMEZE series Push Wire Terminals, designed for efficient and reliable wire termination. Featuring IDC Standard termination method and Tab terminal type, they ensure effortless installation. The mating retention type with Barbs and Tab terminal splice type further enhance stability and durability. RoHS compliant and suitable for a wide range of applications, these Magnet Wire Terminals guarantee high performance and quality. Upgrade your connection solutions with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601021-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601021-2 |
Plating Material: | Nickel |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 15.7 mm / .618 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-046-014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |