2-1601139-2
TAB,250 X 032,MED,SMZ
Enhance your wire connections with these versatile TAB connectors, featuring a compact 250 X 032 size and crafted with precision for optimal performance. Designed for easy installation, they utilize the efficient IDC Standard termination method, ensuring a secure and reliable fit every time. With a durable construction and RoHS compliance, these connectors are not only high-quality but also environmentally friendly. Perfect for a wide range of applications, from industrial settings to DIY projects, they offer convenience and peace of mind. Upgrade your wire termination with the SIAMEZE series TAB connectors and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601139-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601139-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 19.76 mm / .77 in |
Magnet Wire Size: | 23 - 12 AWG / .56 - 2.06 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 10.77 mm / .424 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |