1601049-2

131-111-002=TAB,187X020,STDSMZ

Introducing our SIAMEZE series Magnet Wire Terminals, designed for efficient and reliable wire connections. With IDC Standard termination method and Tab terminal type, these connectors ensure secure and easy installation. The mating retention features Barbs and Holes for added stability. Perfect for a wide range of applications, these RoHS-compliant terminals guarantee high performance and durability. Upgrade your wire connections with our premium SIAMEZE Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601049-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs, Hole
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601049-2
Plating Material: Pre-Tin
Cavity Size: Size 1
Terminal Orientation: Straight
Mating Tab Width: 4.75 mm / .187 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .5 mm / .02 in
Overall Length: 20.45 mm / .8 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .635 mm / .025 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-111-002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: