2-1601059-2
131-126-025=TAB,110X020,STDSMZ
Enhance your wire connection efficiency with our SIAMEZE series IDC Standard Push Wire Terminals. Designed for seamless termination, these terminals feature Tab terminal type with easy-to-use Tab splice type, ensuring a secure and reliable connection every time. Perfect for a wide range of applications, from industrial to automotive, our Magnet Wire Terminals are RoHS compliant, guaranteeing environmental responsibility. Upgrade your connectivity solution with these high-quality terminals, a must-have in any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601059-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601059-2 |
Plating Material: | Pre-Silver |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 2.79 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 21.49 mm / .846 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-126-025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |