2-1601066-2

131-134-014=TAB,1.50X0.81,STD,SMZ

Introducing our SIAMEZE series Magnet Wire Terminals, designed for seamless connectivity in a variety of applications. Featuring IDC Standard termination method and solder post terminal type, these terminals ensure secure and reliable connections. The mating retention type with barbs and terminal splice type with tabs further enhance their durability. Compliant with RoHS standards, they are not only high-performing but also environmentally friendly. Perfect for use in push wire terminals, crimp terminals, housings, splices, and lugs, these connectors are a versatile and essential component for any project. Trust in the quality and performance of our Magnet Wire Terminals for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601066-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Solder Post
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP2-1601066-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Underplating Material: Copper
Mating Tab Width: 1.5 mm / .059 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .8 mm / .0315 in
Overall Length: 25.53 mm / 1.005 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-134-014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: