1601118-2

150-005-002=TAB,250X032,STDSMZ

Enhance your wire connection solutions with our SIAMEZE series Push Wire Terminals. These high-quality terminals feature IDC Standard termination method for easy and efficient installation. With Tab terminal type and Hole mating retention, they ensure secure and reliable connections. Perfect for a wide range of applications, including industrial and automotive, these terminals are a must-have for any project. Plus, with RoHS compliance, you can trust that they meet the highest environmental standards. Upgrade your connectivity with our Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601118-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Hole
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601118-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 6.35 mm / .25 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .83 mm / .033 in
Overall Length: 18.92 mm / .744 in
Magnet Wire Size: 36 - 27 AWG / .13 - .36 mm
Stock Thickness (Magnet Wire Side): .5 mm / .02 in
Terminal Height: 8.25 mm / .325 in
Wire/Cable Type: Magnet Wire
Part Alias: 150-005-002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: