2-1601095-2

131-166-014=TAB,PCB,STD,SMZ

Introducing our SIAMEZE series Solder Tab connectors, designed for seamless wire termination with SIAMEZE IDC technology. These innovative terminals feature mating retention barbs for secure connection, while their tab splice design ensures efficient assembly. Manufactured with Magnet Wire, they guarantee high-quality performance and compliance with RoHS standards. Perfect for a wide range of applications, these connectors are essential components in any professional toolkit. Upgrade your wire termination process with our SIAMEZE Solder Tab terminals and experience reliable, hassle-free connectivity every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601095-2
Series: SIAMEZE
Termination Method: SIAMEZE IDC
Terminal Type: Solder Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP2-1601095-2
Plating Material: Pre-Tin
Cavity Size: 1601424
Terminal Orientation: Straight
Underplating Material: Copper
Mating Tab Width: 1.02 mm / .04 in
Mating Tab Thickness: .508 mm / .02 in
Material Thickness: .508 mm / .02 in
Overall Length: 11.57 mm / .455 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .508 mm / .02 in
Terminal Height: 7.62 mm / .3 in
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -40 - 125 °C
Part Alias: 131-166-014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: