4-1601056-1
031-119-000=WIRE2WIRE,STD,SMZ
Introducing our SIAMEZE series Magnet Wire Terminals, designed for seamless connectivity in your projects. Featuring IDC Standard termination method for easy installation, these terminals ensure secure mating retention with barbs. Crafted for efficiency and reliability, they are perfect for applications requiring a robust connection. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Elevate your electronic setups with these essential connectors, a staple in our comprehensive range of Products.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601056-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Mating Retention Type: | Barbs |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601056-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Lead Wire Size: | 20 AWG / .5 mm² |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.19 mm / .125 in |
Wire/Cable Type: | Magnet Wire / Lead Wire |
Part Alias: | 031-119-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |