2-1601140-1
153-004-000=LEADLOK2,SMZ
Enhance your wire connectivity with our SIAMEZE series Magnet Wire Terminals, designed for seamless integration in a variety of applications. Featuring IDC Standard termination method, these terminals ensure secure and reliable connections. Crafted with precision, they guarantee optimal performance and durability. Compliant with RoHS standards, they are environmentally friendly. Perfect for use in crimping and pushing wire terminals, as well as in housings, splices, and lugs. Elevate your wire termination process with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601140-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601140-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 6.35 mm / .25 in |
Lead Wire Size: | 22 - 18 AWG / .32 - .82 mm² |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 6.35 mm / .25 in |
Wire/Cable Type: | Lead Wire |
Part Alias: | 153-004-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |