1601237-1
WIRE2WIRE,FINE,SMZ
Enhance your wire-to-wire connections with our SIAMEZE series terminals. Featuring a fine and secure IDC Standard termination method, these SMZ terminals ensure a reliable and efficient connection every time. Designed for Magnet Wire applications, they guarantee optimal performance. With RoHS compliance and a durable construction, these terminals are ideal for various projects in the Products, Connectors, Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs categories. Elevate your connectivity solutions with these high-quality terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601237-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP1601237-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Lead Wire Size: | 20 AWG / .5 mm² |
Magnet Wire Size: | 36 - 27 AWG / .13 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |