1601028-1

131-064-000=TAB,250X032,STDSMZ

Enhance your wire connectivity with our SIAMEZE series Magnet Wire Terminals. Designed for effortless termination with IDC Standard methods, these terminals feature Tab-style connectors for easy installation. The mating retention type includes Barbs and Holes for secure attachment, ensuring reliable performance. Perfect for a variety of applications, these terminals are a must-have for any project. Plus, with RoHS compliance, you can trust that they meet environmental standards. Upgrade your wire connections today with these high-quality terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601028-1
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs, Hole
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601028-1
Plating Material: Unplated
Terminal Orientation: Straight
Mating Tab Width: 6.35 mm / .25 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .8 mm / .0315 in
Overall Length: 20.45 mm / .805 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .81 mm / .032 in
Terminal Height: 8.38 mm / .33 in
Comment: Inserted height above the pocket is 12.07mm [.475].
Wire/Cable Type: Magnet Wire
Part Alias: 131-064-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: