2-1601075-1
WIRE2BLADE,STD, SMZ
Easily connect wires with our SIAMEZE WIRE2BLADE push wire terminal, designed for seamless integration in a variety of applications. With standard SMZ termination and IDC compatibility, installation is a breeze. RoHS compliant and crafted for optimal performance, this terminal is a reliable choice for all your wiring needs. Explore our range of products to discover more essential connectors, crimp terminals, housings, splices, and lugs for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601075-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601075-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | .51 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2022 | P-22-022365 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. we hereby inform you about transfer of tools for below mentioned PNs. Tools will be transferred from TE Lickdale plant to TE Collegno plant. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from June 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |