1-1618239-6
K41A234=RELAY, VACUUM, SPST-NO
Elevate your relay performance with the Kilovac K41A234, a powerful SPST-NO vacuum relay designed for high-voltage applications. With a maximum voltage rating of 12 VDC and a robust contact current rating of 30 A, this relay ensures reliable operation in demanding environments. Featuring a coil resistance of 70 Ω and coil voltage of 12 VDC, it offers efficient control and activation. The non-flanged mount type and bus wire termination make installation easy, while the absence of auxiliary contacts streamlines the design. With RoHS compliance, you can trust in the sustainability of this essential component for your high-voltage systems. Upgrade to the Kilovac K41A234 for unparalleled performance and longevity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1618239-6 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP1-1618239-6 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618239-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |