1601037-2

131-083-010=TAB,059X032,STDSMZ

Enhance your wire connections with our SIAMEZE series push wire terminals. Featuring a convenient IDC Standard termination method and solder post terminal type, these connectors ensure secure and reliable contact. The mating retention type with barbs and terminal splice type with tabs further guarantee a robust connection. Perfect for various applications, these Magnet Wire Terminals are a must-have for any project. Rest assured, they are fully RoHS compliant, meeting all environmental standards. Upgrade your wire terminations today with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601037-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Solder Post
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601037-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 1.5 mm / .059 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .81 mm / .0315 in
Overall Length: 22.96 mm / .904 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-083-010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: