2-1601035-2

131-081-002=TAB,187X032,STDSMZ

Enhance your connectivity with our SIAMEZE series Magnet Wire Terminals, designed for efficient and reliable wire termination. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure a secure and durable connection. The mating retention type with Barbs and Hole design further enhances stability, making them ideal for a wide range of applications. With RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade your setup with these high-performance terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601035-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs, Hole
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP2-1601035-2
Plating Material: Post-Tin
Cavity Size: Size 1
Terminal Orientation: Straight
Mating Tab Width: 4.75 mm / .187 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .81 mm / .032 in
Overall Length: 16.64 mm / .655 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-081-002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: