4-1601082-2
031-152-025=CONTACTOR,STD,SMZ
Enhance your wire connections with our SIAMEZE Magnet Wire Terminals, designed for seamless integration in your electronic projects. Featuring IDC Standard termination method, these terminals guarantee efficient and reliable performance. Crafted with precision, they ensure secure and durable connections in a wide range of applications. With RoHS compliance, you can trust in their environmental responsibility. Elevate your connectivity solutions with these high-quality terminals, a must-have in any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601082-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601082-2 |
Plating Material: | Pre-Silver |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .51 mm / .021 in |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 50.47 mm / 1.98 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 8.4 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-152-025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |