4-1601117-1
WIRE2WIRE,FINE,SMZ
Enhance your wire-to-wire connections with our SIAMEZE series terminals, designed for seamless and efficient installations. Featuring a fine gauge for precision connectivity, these terminals are perfect for small-scale applications. Utilizing IDC Standard termination method, they ensure a secure and reliable fit. Compliant with RoHS regulations, our Magnet Wire Terminals guarantee eco-friendly operation. Elevate your wiring projects with our premium quality connectors, a must-have in any professional toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601117-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601117-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
Magnet Wire Size: | 36 - 27 AWG / .13 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |