350073-1
CMNL PCB SOK PTPPHBZ
Enhance your power connections with the Commercial MATE-N-LOK PCB Socket. Featuring durable phosphor bronze contacts, this board mount contact is designed for reliable performance in a variety of applications. With a contact rating of 15A and a voltage capacity of 250V AC/DC, it ensures efficient power transmission. The termination options include crimp and solder tab, offering versatility in installation. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for both industrial and commercial environments. With a package quantity of 1000, it's ideal for bulk installations. RoHS compliant, this contact prioritizes environmental responsibility. Upgrade your power connectors with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350073-1 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Contact Amperage: | 15 A |
Termination Type: | Crimp, Solder Tab |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1340 |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .084 in, 2.13 mm |
Part Aliases: | 350073-1 |
SKU: | AMP350073-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |