4-1601028-1
031-063-000=TAB,250X032,STDSMZ
Introducing the SIAMEZE series IDC Standard Tab Wire Terminal, designed for efficient and secure wire connections. Featuring a termination method that ensures reliable performance, this terminal is perfect for various applications. The mating retention type with barbs and holes provides added stability and ease of use. With rohs_compliance, it meets international standards for environmental responsibility. This product is a must-have for any project requiring push wire terminals, crimp terminals, housings, splices, or lugs. Trust in its quality and performance for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601028-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs, Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601028-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .8 mm / .0315 in |
Overall Length: | 20.45 mm / .805 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-063-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |