2-1601018-2

131-042-014=TAB,187X020,STDSMZ

Introducing our SIAMEZE series push wire terminals, designed for seamless connectivity in your applications. Featuring IDC standard termination method with tab terminal type, these connectors ensure quick and efficient wire installation. The mating retention type with barbs guarantees secure connections, while the rohs_compliance certification ensures environmental responsibility. Perfect for various industries, including automotive, industrial, and telecommunications. Upgrade your connectivity solutions with our Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1601018-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP2-1601018-2
Plating Material: Pre-Tin
Cavity Size: Size 1
Terminal Orientation: Straight
Underplating Material: Copper
Mating Tab Width: 4.75 mm / .02 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .51 mm / .02 in
Overall Length: 14.99 mm / .59 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 6.6 mm / .26 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-042-014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: