4-1601028-2

031-063-002=TAB,250X032,STDSMZ

Elevate your wiring projects with our SIAMEZE series Magnet Wire Terminals. Designed for easy installation using IDC Standard termination methods, these terminals feature Tab terminal types with mating retention Barbs, ensuring secure connections. Perfect for a range of applications, they offer reliable performance and comply with RoHS standards. Upgrade your connector arsenal with these high-quality components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1601028-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs, Hole
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP4-1601028-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 6.35 mm / .25 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .8 mm / .0315 in
Overall Length: 20.45 mm / .805 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .81 mm / .032 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 031-063-002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: