2-1601119-2
118X025 TAB FINE WIRE SIAMEZE
Enhance your wire connectivity with our SIAMEZE series push wire terminal. Featuring IDC Standard termination method and Tab terminal type, it ensures secure and efficient connections. The mating retention type with Barbs and Tab terminal splice type offer added durability. These Magnet Wire Terminals are RoHS compliant, meeting environmental standards. Perfect for a variety of applications, they are a reliable solution for your wiring needs. Upgrade your setup with these high-quality connectors and experience seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601119-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601119-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .635 mm / .025 in |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 24.18 mm / .951 in |
Magnet Wire Size: | 36 - 27 AWG / .13 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.69 mm / .303 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |