1601179-2

.110 X .032" TAB STD SMZ TERM

Elevate your connectivity with our SIAMEZE series Magnet Wire Terminals. Designed for seamless integration, these terminals feature IDC Standard termination method for quick and reliable wire connections. The Tab terminal type ensures compatibility with a variety of applications, while the Barbs mating retention type offers added security. With a focus on efficiency and convenience, our terminals are the perfect solution for your wiring needs. Crafted with precision and meeting RoHS compliance standards, they guarantee both performance and sustainability. Upgrade your setup with these essential connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601179-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601179-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 2.79 mm / .11 in
Mating Tab Thickness: .82 mm / .032 in
Material Thickness: .81 mm / .032 in
Overall Length: 20.73 mm / .816 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: