1601061-2

131-127-002=TAB,250X032,STDSMZ

Enhance your wire connection solutions with our SIAMEZE series IDC Standard terminals, featuring Tab termination method for effortless installation. Designed with mating retention barbs and dimples, these terminals ensure a secure and stable connection. Crafted for convenience, they offer a tab terminal splice type, making them versatile for various applications. Compliant with RoHS regulations, our Magnet Wire Terminals prioritize both performance and environmental responsibility. Explore our range of connectors, push wire terminals, crimp terminals, housings, splices, and lugs for all your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1601061-2
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs, Dimple
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1601061-2
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 6.35 mm / .25 in
Mating Tab Thickness: .81 mm / .032 in
Material Thickness: .8 mm / .0315 in
Overall Length: 20.45 mm / .805 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 8.38 mm / .33 in
Wire/Cable Type: Magnet Wire
Part Alias: 131-127-002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: