4-1601009-4
PC TAB STANDARD SIAMEZE
Introducing the PC TAB STANDARD SIAMEZE connector, a vital component in the SIAMEZE series. Engineered for efficient termination with IDC Standard technology, this connector features Solder Post terminals for secure connections. Mating retention is ensured through barbs, while terminal splicing is made easy with Tab terminals. A versatile solution for various applications, this connector is part of our Magnet Wire Terminals product line and is fully compliant with RoHS regulations. Explore its potential in the realm of connectivity within our extensive selection of connectors, including Push Wire Terminals, Crimp Terminals, Housings, Splices, & Lugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601009-4 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601009-4 |
Plating Material: | Nickel |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.02 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 8.76 mm / .345 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |