2-1601051-2
.118 X .032 TAB STD SIAMEZE
Enhance your wire connectivity with our SIAMEZE series Magnet Wire Terminals. Featuring IDC Standard termination method and Solder Post terminal type, these terminals ensure secure and efficient connections. Mating retention is guaranteed with barbs, while terminal splice is facilitated with tabs. Compliant with RoHS standards, they are a reliable choice for various applications in the industrial and electronic sectors. Upgrade your wire termination process with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601051-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601051-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Copper |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 21.26 mm / .837 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 10.41 mm / .41 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |