796271-1
SLD CPC PLUG ASSY,17-14,REV SX
Enhance your power connectivity with our SLD CPC Plug Assembly, designed for optimal performance in a variety of applications. This durable male connector, part of the AMP CPC series, features a black nylon housing and straight body orientation, ensuring a secure fit. With 14 pin contacts and a shell size of 17, it offers reliable power transmission with a voltage rating of 600 V DC. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. Suitable for a wide range of environments, from -55 to 105°C (-67 to 221°F), its all-plastic shell construction ensures resilience in harsh conditions. Trust in our Circular Power Connectors to deliver high-quality connectivity solutions while also meeting RoHS compliance standards. Elevate your power distribution system with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796271-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP796271-1 |
Seal Type: | Peripheral / Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 14 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download |