926475-6
MOD IV HSG SR 6 POS
Introducing the MOD IV HSG SR 6 POS, a versatile housing component designed for the AMPMODU IV/V series. This receptacle connector features a durable construction with Polybutylene Terephthalate - GF housing material, ensuring reliable performance in industrial environments. With six socket contacts and a single row configuration, it offers convenient connectivity for various applications. The crimp termination method allows for secure and efficient installation, while the included strain relief enhances cable management. Operating at a voltage of 250 VAC, this black housing component is RoHS compliant, meeting strict environmental standards. Perfect for PCB assemblies, it comes in a package of 1000 units, making it ideal for large-scale projects. Explore the possibilities with this high-quality connector, a crucial component for your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926475-6 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | 14.2 |
Overall Length: | 15.24 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Connector Height: | 14.2 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Connector Length: | 15.24 mm |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Part Aliases: | 926475-6 |
SKU: | AMP926475-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |