926476-7
MOD 4 HSG
Enhance your connectivity with our MOD 4 HSG housing, a sleek and durable component designed for optimal performance. Boasting a black color and crafted from Crastin SK642FR material, this receptacle connector is part of the AMPMODU IV/V series, offering reliable contact through its 14 socket contacts. With a crimp termination method and UL 94V-0 flammability standard compliance, it ensures safety and efficiency in any application. The 2-row configuration, along with a 2.54mm pitch, allows for seamless integration onto a printed circuit board. Operating flawlessly in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is ideal for industrial use. Each package contains 1000 pieces, making it a cost-effective solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926476-7 |
Color: | Black |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Crastin SK642FR |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Length: | .69 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 14 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | With |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 17.78 mm, .69 in |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926476-7 |
SKU: | AMP926476-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |